Filter Your Search
1 - 5 of 5 results
|
MP2113DD-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 V TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP2113DD-Z-LF
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | SON | 8 | |||
|
MP2113DD-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | SON | 8 | ||
|
MP2113DD
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | SON | 8 | |||||
|
MP2113DD-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.7 V | YES | BUCK | 1.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | SON | 8 |