Parametric results for: MP-13-06F-4 58U under Ceramic Capacitors

Filter Your Search

1 - 10 of 22,764 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 56-60
Select parts from the table below to compare.
Compare
Compare
SM562E566ZAN480
Kyocera AVX Components
Check for Price No Active 56 µF 200 V 80 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 13.978 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
M49470X01566MAJ
Kyocera AVX Components
Check for Price No No Active 56 µF 50 V 20 % BX 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470/1 125 °C -55 °C 40 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) J BEND 9.144 mm 52.7 mm 12.7 mm AVX CORP , compliant EAR99
HTS513X7R606K310
Presidio Components Inc
Check for Price No Active 60 µF 100 V 10 % X7R 10 % SPECIAL MOUNT No CERAMIC CERAMIC CAPACITOR -45/+15% ppm/°C 250 °C -55 °C 20 Non-Specified NO FLEXIBLE WIRE 16.26 mm 27.31 mm 12.7 mm PRESIDIO COMPONENTS INC , unknown EAR99
500P32B566ZJ4C
Johanson Dielectrics Inc
Check for Price Active 56 µF 50 V 80 % BX 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 12.573 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99
500P51B566PJ4C
Johanson Dielectrics Inc
Check for Price Active 56 µF 50 V 100 % BX SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 19.939 mm 51.118 mm 12.7 mm JOHANSON DIELECTRICS INC , compliant EAR99
501P46W566NN3H
Johanson Dielectrics Inc
Check for Price Active 56 µF 500 V 30 % X7R 30 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 DIP NO Tin/Lead (Sn60Pb40) 2.54 mm FLAT 13.843 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99
CMC-010/566JX51812TF
Tecate Group
Check for Price Yes Active 56 µF 10 V 5 % 1812 X5R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CMC CMC 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 3.05 mm 4.5 mm 3.2 mm TECATE GROUP , 1812 compliant EAR99 8532.24.00.20
500P06B566ML4H
Johanson Dielectrics Inc
Check for Price Active 56 µF 50 V 20 % BX 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 6.477 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99
500P22B566KL4H
Johanson Dielectrics Inc
Check for Price Active 56 µF 50 V 10 % BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 9.525 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99
RM531E566MAJ480
Kyocera AVX Components
Check for Price Yes Active 56 µF 100 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 SMT YES J BEND 14.359 mm 26.827 mm 12.827 mm AVX CORP , not_compliant EAR99