Parametric results for: MOLYKOTE MULTILUB, 400G under Flash Memories

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Organization: 400GX8
Select parts from the table below to compare.
Compare
Compare
MTFDHBA400TDG-1AW1ZABYY
Micron Technology Inc
$250.6509 Obsolete 3.436 Tbit 8 400GX8 FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS CMOS TLC NAND TYPE R-XXMA-N 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED MICRON TECHNOLOGY INC MODULE compliant
MTFDHBA400TDG-1AW4ZABYY
Micron Technology Inc
$250.6509 Obsolete 3.436 Tbit 8 400GX8 FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS CMOS TLC NAND TYPE R-XXMA-N 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED MICRON TECHNOLOGY INC MODULE compliant
CAT2A400GKJDCA00EAA0
TDK Corporation
$266.9516 Obsolete 3.436 Tbit 8 400GX8 3.3 V FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 3.3 V 3.465 V 3.135 V CMOS COMMERCIAL TLC NAND TYPE R-XXMA-X 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 3.6 mm 42.8 mm 36.4 mm TDK CORP unknown
SNT2A400GKJDCA00ESA0
TDK Corporation
$266.9516 Obsolete 3.436 Tbit 8 400GX8 3.3 V FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 3.3 V 3.465 V 3.135 V CMOS COMMERCIAL TLC NAND TYPE R-XSMA-N75 70 °C 75 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 42 mm 22 mm TDK CORP MODULE-75 unknown
SHT2A400GKJDCA00ESA0
TDK Corporation
$266.9516 Obsolete 3.436 Tbit 8 400GX8 5 V FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 5 V 5.5 V 4.5 V CMOS COMMERCIAL TLC NAND TYPE R-XSMA-N22 70 °C 22 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 54 mm 39 mm TDK CORP unknown
SDT2A400GKJDCAA0ESA0
TDK Corporation
$303.3613 Obsolete 3.436 Tbit 8 400GX8 5 V FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 5 V 5.5 V 4.5 V COMMERCIAL TLC NAND TYPE R-XSMA-N22 70 °C 22 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 7 mm 100.2 mm 69.85 mm TDK CORP unknown
MTFDHBA400TDG-1AW42ABYY
Micron Technology Inc
$320.5400 Obsolete 3.436 Tbit 8 400GX8 FLASH MODULE 1 400000000000 429.4967 G ASYNCHRONOUS CMOS TLC NAND TYPE R-XXMA-N 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED MICRON TECHNOLOGY INC MODULE compliant
MTFDJAK400MBS-2AN1ZABYY
Micron Technology Inc
Check for Price Obsolete 3.436 Tbit 8 400GX8 5 V FLASH MODULE 12V SUPPLY IS ALSO AVAILABLE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 5 V 5.25 V 4.75 V CMOS MLC NAND TYPE R-XSMA-N22 50 °C 22 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 7.2 mm 100.24 mm 69.85 mm MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51 2016-03-15
MTFDJAK400MBS-2AN16FCYY
Micron Technology Inc
Check for Price Obsolete 3.436 Tbit 8 400GX8 5 V FLASH MODULE 12V SUPPLY IS ALSO AVAILABLE 1 400000000000 429.4967 G ASYNCHRONOUS SERIAL 5 V 5.25 V 4.75 V CMOS MLC NAND TYPE R-XSMA-N22 50 °C 22 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 7.2 mm 100.24 mm 69.85 mm MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51 2016-03-15 Micron
KPM5WMUG400G
Toshiba America Electronic Components
Check for Price Transferred 3.436 Tbit 8 400GX8 12 V FLASH MODULE 1 400000000000 429.4967 G SERIAL 12 V 13.2 V 10.8 V CMOS COMMERCIAL NOR TYPE 60 °C RECTANGULAR NO TOSHIBA CORP unknown EAR99 8542.32.00.51