Filter Your Search
1 - 8 of 8 results
|
MOC8103300W_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
MOC8103.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MOC8103300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
MOC8103300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
MOC8103.300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MOC8103300W
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | |||||||||||
|
MOC8103300
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | |||||||||||
|
MOC8103.300
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 140 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | DIP-6 | unknown | Transistor Outputs |