Filter Your Search
1 - 10 of 23 results
|
MOC3042M
onsemi
|
$0.5083 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3042SVM
onsemi
|
$0.5795 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3042SM
onsemi
|
$0.6047 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3042MV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3042SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 10 mA | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | ||||||
|
MOC3042MSV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3042MSR2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3042-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 10 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||||
|
MOC3042SR2VM
onsemi
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3042SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 10 mA | 1 A | VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 |