Filter Your Search
1 - 1 of 1 results
|
MN101C97D(44QFN)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 65536 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | YES | FLASH | 2.2 mA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER | NO LEAD | 400 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 |