Filter Your Search
1 - 9 of 9 results
|
MN5120H/BCH
Spectrum Control
|
Check for Price | Active | 15 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 16 mA | PARALLEL, 8 BITS | R-CDIP-T18 | 125 °C | -55 °C | MIL-PRF-38534 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 23.11 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-0625801HXX
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.1953 % | 8 | 6 ms | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | MILITARY | PARALLEL, 8 BITS | R-PDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 23.11 mm | API TECHNOLOGIES CORP | DIP-18 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
MN5120H
Spectrum Control
|
Check for Price | Active | 15 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 16 mA | PARALLEL, 8 BITS | R-CDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 23.11 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
MN5120H/BCH
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 22.606 mm | MICRO NETWORKS CORP | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 18 | ||||||||
|
MN5120H/B
Spectrum Control
|
Check for Price | Active | 15 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 16 mA | PARALLEL, 8 BITS | R-CDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 23.11 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
MN5120
Spectrum Control
|
Check for Price | No | Active | 15 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 16 mA | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 23.11 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
MN5120
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 22.606 mm | MICRO NETWORKS CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | ||||||||
|
MN5120H
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 22.606 mm | MICRO NETWORKS CORP | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 18 | |||||||||
|
MN5120H/B
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.46 mm | 22.606 mm | MICRO NETWORKS CORP | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 18 |