Filter Your Search
1 - 3 of 3 results
|
MMZ2012S301AT000
TDK Corporation
|
$0.0334 | Yes | Yes | Obsolete | 600 mA | 200 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MMZ2012S301ATD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 600 mA | 200 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ2012S301AT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |