Filter Your Search
1 - 4 of 4 results
|
MMT-126-01-F-DH-K
Samtec Inc
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.3782 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.054 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MMT-126-01-F-DH
Samtec Inc
|
Check for Price | Yes | Yes | Active | 52 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.054 inch | SAMTEC INC | compliant | ||||||||
|
MMT-126-01-F-DH-A
Samtec Inc
|
Check for Price | Yes | Active | 52 | 2 | 2.0066 mm | 2 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PIN, ALIGNMENT | 600VAC V | NO | 5 GΩ | SHRD CENTER | -65 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | 0.155 inch | 0.079 inch | 2.054 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MMT-126-01-F-DH-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 52 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |