Filter Your Search
1 - 4 of 4 results
|
MMT-115-01-L-SH
Samtec Inc
|
$3.1218 | Yes | Yes | Active | 15 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.185 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
MMT-115-01-L-SH-P
Samtec Inc
|
Check for Price | Yes | Active | 15 | 1 | 2.0066 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.185 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MMT-115-01-L-SH-TR
Samtec Inc
|
Check for Price | Yes | Active | 15 | 1 | 2.0066 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.185 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MMT-115-01-L-SH-K
Samtec Inc
|
Check for Price | Yes | Active | 15 | 1 | 2.0066 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.185 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |