Parametric results for: MMSZ5231B-7-F (ALTERNATE: 7385046P) under Small Signal Bipolar Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 73850
Select parts from the table below to compare.
Compare
Compare
73-8502
Minireel Components
Check for Price Obsolete 45 V 200 mA NPN YES SINGLE 3 1 420 300 MHz LOW NOISE SILICON R-PDSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MINIREEL COMPONENTS SMALL OUTLINE, R-PDSO-G3 unknown EAR99
73850
Pico Electronics Inc
Check for Price No No Active YES 2 1 e0 MIL-PRF-27 SMT Tin/Lead (Sn/Pb) PICO ELECTRONICS INC CHIP compliant EAR99 8504.50.80.00 4545 Rectangular 4.8 Ω 2 mH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.7 mm 11.43 mm 11.43 mm 260 mA 550 kHz RECTANGULAR PACKAGE YES DUAL IN-LINE GULL WING
73-8501
Minireel Components
Check for Price Obsolete 45 V 200 mA NPN YES SINGLE 3 1 200 300 MHz LOW NOISE SILICON R-PDSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MINIREEL COMPONENTS SMALL OUTLINE, R-PDSO-G3 unknown EAR99