Parametric results for: MMBZ5232A_ R2 _00001 under Ceramic Capacitors

Filter Your Search

1 - 10 of 354,198 results

|
-
-
-
-
-
-
-
-
Temperature Characteristics Code: R2H
Select parts from the table below to compare.
Compare
Compare
CL05R220GADD
Samsung Electro-Mechanics
Check for Price Yes Obsolete 22 pF 25 V 2 % 0402 R2H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin (Sn) WRAPAROUND 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS , 0402 compliant EAR99
CL10R7R5FBND
Samsung Electro-Mechanics
Check for Price Yes Obsolete 7.5 pF 50 V 1 % 0603 R2H 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS , 0603 compliant EAR99
CL21R121GDNS
Samsung Electro-Mechanics
Check for Price Yes Obsolete 120 pF 200 V 2 % 0805 R2H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99
CL32R822KCDB
Samsung Electro-Mechanics
Check for Price Yes Obsolete 8.2 nF 100 V 10 % 1210 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Tin (Sn) WRAPAROUND 3.2 mm 2.5 mm SAMSUNG ELECTRO-MECHANICS , 1210 compliant EAR99
CL32R183KCCP
Samsung Electro-Mechanics
Check for Price Yes Obsolete 18 nF 100 V 10 % 1210 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Cassette YES WRAPAROUND 3.2 mm 2.5 mm SAMSUNG ELECTRO-MECHANICS , 1210 compliant EAR99
CL32R682KDEC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 6.8 nF 200 V 10 % 1210 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) WRAPAROUND 3.2 mm 2.5 mm SAMSUNG ELECTRO-MECHANICS , 1210 compliant EAR99
CL31R161KDNO
Samsung Electro-Mechanics
Check for Price Yes Obsolete 160 pF 200 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R470KDCC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 47 pF 200 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R1R6DBNO
Samsung Electro-Mechanics
Check for Price Yes Obsolete 1.6 pF 50 V 31.25 % 1206 R2H 31.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R301KBDS
Samsung Electro-Mechanics
Check for Price Yes Obsolete 300 pF 50 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 10 Inch YES Tin (Sn) WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99