Filter Your Search
1 - 1 of 1 results
|
MMA0204AC3308FB300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.21.00.30 |