Parametric results for: MM74HC08MX NL under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mm74hc08mx
Select parts from the table below to compare.
Compare
Compare
MM74HC08MX
onsemi
$0.2539 Yes Active 4.5 V 121 ns 35 ns 4 2 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ONSEMI SOIC-14 751EF compliant 8542.39.00.01 onsemi
MM74HC08MX
National Semiconductor Corporation
Check for Price Transferred 5 V 30 ns 4 2 YES SOP 50 pF HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SO-14 unknown
MM74HC08MX
Texas Instruments
Check for Price Transferred 5 V 30 ns 4 2 YES SOP 50 pF HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01 SOIC 14
MM74HC08MX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 121 ns 35 ns 4 2 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.25 compliant 8542.39.00.01 SOIC 14
MM74HC08MX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 121 ns 4 2 YES SOP HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 14
MM74HC08MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.5 V 121 ns 35 ns 4 2 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-14 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY compliant 8542.39.00.01 SOIC 14 EAR99