Filter Your Search
1 - 6 of 6 results
|
MM2XPN48VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 1.18 kΩ | 7.5 A | 250 V | 250 V | 7.5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | COIL CURRENT WITH OPERATION INDICATOR | 51 mA | 33.6 V | 4.8 V | 48 V | 7.5A@250VAC | 7.5A@250VDC | 50 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 47.5 mm | 73 mm | 59.5 mm | 59.5mm x 47.5mm x 73mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||
|
MM2XP-D
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MM2XPN24VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 275 Ω | 7.5 A | 250 V | 250 V | 7.5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | COIL CURRENT WITH OPERATION INDICATOR | 97 mA | 16.8 V | 2.4 V | 24 V | 7.5A@250VAC | 7.5A@250VDC | 50 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 47.5 mm | 73 mm | 59.5 mm | 59.5mm x 47.5mm x 73mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||
|
MM2XPN200/(220)VAC
OMRON Corporation
|
Check for Price | Active | 2.975 W | 1.54 kΩ | 7.5 A | 250 V | 250 V | 7.5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL CURRENT WITH OPERATION INDICATOR, C... more | 21 mA | 220 V | 7.5A@250VAC | 7.5A@250VDC | 25 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 47.5 mm | 73 mm | 59.5 mm | 59.5mm x 47.5mm x 73mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||
|
MM2XPN
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MM2XP
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |