Filter Your Search
1 - 10 of 65 results
|
ML2259BCP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 8 | 0.2 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 36.83 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
ML2253-XXXGA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | YES | ALSO OPERATES AT 5V SUPPLY | 1 | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 9.5 mm | 2.25 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.39.00.01 | SPEECH SYNTHESIZER | MASK ROM | 195.5 s | |||||||||||||||||||
|
ML2259CIP
RF Micro Devices Inc
|
Check for Price | Obsolete | MICRO LINEAR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ML2252BMJ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 2 | 0.195 % | 8 | 850 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | 3 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | MICRO LINEAR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
ML22594-XXXMB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | YES | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 105 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.39.00.01 | SPEECH SYNTHESIZER | |||||||||||||||||||||||||||||||
|
ML2259CIJ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 8 | 0.39 % | 8 | 850 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 37.15 mm | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||||
|
ML2251-XXXGA
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | YES | ALSO OPERATES AT 5V SUPPLY | 1 | 40 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 9.5 mm | 2.25 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP44,.53X.57,32 | 44 | unknown | 8542.39.00.01 | SPEECH SYNTHESIZER | MASK ROM | 31.7 s | |||||||||||||||||
|
ML2258CIQX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ML2258CIJ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | 6.8 V | 8 | 0.39 % | 8 | 670 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 20 | unknown | 8542.39.00.01 | |||||||||
|
ML2258BMJ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | 6.8 V | 8 | 0.195 % | 8 | 670 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | 3 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 20 | unknown | 8542.39.00.01 | 3A001.A.2.C |