Parametric results for: MKS3PN DC24 (ALTERNATE: M... under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mks3pndc24
Select parts from the table below to compare.
Compare
Compare
MKS3PNDC24
OMRON Corporation
Check for Price Yes Yes Active 1.4 W 430 Ω 10 A 250 V 250 V 10 A 100000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 19.2 V 3.6 V 24 V 10A@250VAC 10A@250VDC 30 ms 20 ms CE; IEC; TUV; UL -25 °C 60 °C AC/DC SOCKET MOUNT NO SNAP ON 34.5 mm 52.5 mm 34.5 mm 34.5mm x 34.5mm x 52.5mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50