Filter Your Search
1 - 1 of 1 results
|
MKS2PNAC120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 1.13 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V; COIL RELEASE VOLTAGE(AC): 30 V | 22 mA | 120 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |