Parametric results for: MKS2PI AC230 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mks2piac230
Select parts from the table below to compare.
Compare
Compare
MKS2PIAC230
OMRON Corporation
$15.1390 Yes Yes Active 2.7 W 4.25 kΩ 10 A 250 V 250 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 184 V; COIL RELEASE VOLTAGE(AC): 57.5 V 12 mA 230 V 10A@250VAC 10A@250VDC 20 ms 20 ms CE; IEC; TUV; UL -40 °C 60 °C AC/DC SOCKET MOUNT NO SNAP ON 34.5 mm 52.5 mm 34.5 mm 34.5mm x 34.5mm x 52.5mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50 5.7 Commercial Extended: -40C to +60C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.10 [object Object]