Filter Your Search
1 - 10 of 35 results
|
MKP1U024705G00KBSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
MKP1U024705G00MJ
Wima
|
Check for Price | Yes | Active | 47 nF | 2 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
MKP1U024705G00MYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
MKP1U024705G00JYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
MKP1U024705G00KJ
Wima
|
Check for Price | Yes | Active | 47 nF | 2 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
MKP1U024705G00MB
Wima
|
Check for Price | Yes | Active | 47 nF | 2 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 22.5 mm | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
MKP1U024705G00MXSD
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 700 | 700 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | |||
|
MKP1U024705G00MHSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
MKP1U024705G00JDSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
MKP1U024705G00MD
Wima
|
Check for Price | Yes | Active | 47 nF | 2 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 22.5 mm | 19 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |