Filter Your Search
1 - 10 of 44 results
|
MKP1T023304F00KB
Wima
|
Check for Price | Yes | Active | 33 nF | 1.6 kV | 10 % | 7132 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 15 mm | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | , 7132 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1T023304F00KJ
Wima
|
Check for Price | Yes | Active | 33 nF | 1.6 kV | 10 % | 7132 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 15 mm | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | , 7132 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1T023304F00KH
Wima
|
Check for Price | Yes | Active | 33 nF | 1.6 kV | 10 % | 7132 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 15 mm | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | , 7132 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1T023304F00MFSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1T023304F00JB
Wima
|
Check for Price | Yes | Active | 33 nF | 1.6 kV | 5 % | 7132 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 15 mm | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | , 7132 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1T023304F00KHSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1T023304F00KFSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1T023304F00JHSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1T023304F00JFSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1T023304F00MHSD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |