Filter Your Search
1 - 4 of 4 results
|
MKE04Z8VFK4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 8192 | 1024 | CORTEX-M0 | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N24 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MKE04Z8VFK4
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 8192 | 1024 | CORTEX-M0 | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MKE04Z8VFK4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 8192 | 1024 | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MKE04Z8VFK4R
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 8192 | 1024 | 24 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-24 | compliant | 8542.31.00.01 | NXP |