Filter Your Search
1 - 10 of 421 results
|
AP2014ASG-13
Diodes Incorporated
|
$0.9453 Buy | Yes | Yes | Obsolete | 5 V | YES | PUSH-PULL | 460 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||
|
AP2048
Teledyne Cougar Inc
|
Check for Price Buy | Contact Manufacturer | 1 | 15 V | 162 mA | 85 °C | -55 °C | 4 | METAL | CAN4,.3 | TELEDYNE COUGAR INC | CAN4,.3 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP20T15GH-HF
Advanced Power Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | YES | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | ADVANCED POWER ELECTRONICS CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | 150 V | 22.2 A | 70 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252 | 1 | ENHANCEMENT MODE | N-CHANNEL | 60 A | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2012SURCT
Kingbright
|
Check for Price Buy | Active | 1 | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | SINGLE | HYPER RED | 30 mA | SINGLE COLOR LED | RECTANGULAR | 1.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP20SL60I-A-HF
Advanced Power Electronics Corp
|
Check for Price Buy | Contact Manufacturer | 1 | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2017H-5.0TRG1
Diodes Incorporated
|
Check for Price Buy | Obsolete | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP20.0
American Power Devices Inc
|
Check for Price Buy | No | Obsolete | NO | O-XALF-W2 | e0 | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | SINGLE | DO-35 | 1 | ZENER DIODE | 30 Ω | 500 mW | 20 V | 20 % | 6.2 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2014S
Anachip Corporation
|
Check for Price Buy | Yes | Transferred | YES | 230 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2001TS
Integrated Circuit Technology Corp
|
Check for Price Buy | Obsolete | 6 V | 40 V | 3.6 V | 21 mA | YES | BUCK-BOOST | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP2017R-1.5TRG1
Diodes-BCD
|
Check for Price Buy | Obsolete | 15 V | 3.5 V | 1.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-F3 | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |