Filter Your Search
1 - 2 of 2 results
|
MK2304S-1IT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 8 mA | 4 | 400 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
MK2304S-1IT
Renesas Electronics Corporation
|
Check for Price | No | Active | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 8 mA | 4 | 400 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 |