Parametric results for: MK H11F53 under Optocoupler

Filter Your Search

1 - 10 of 197 results

|
-
-
-
-
Manufacturer Part Number: h11f
Select parts from the table below to compare.
Compare
Compare
H11F1VM
onsemi
$1.0000 Yes Active 60 mA 1.75 V NO THROUGH HOLE MOUNT 1 A 7.5 kV UL RECOGNIZED, VDE APPROVED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Transistor Outputs onsemi
H11F1TVM
onsemi
$1.6393 Yes Active 60 mA 1.75 V NO THROUGH HOLE MOUNT 1 A 7.5 kV UL RECOGNIZED, VDE APPROVED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BZ compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3SVM
onsemi
$1.9250 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED, VDE APPROVED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11F1SM
onsemi
$2.3883 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 MATTE TIN ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3M
onsemi
$2.6236 Yes Active 60 mA 1.75 V NO THROUGH HOLE MOUNT 1 A 7.5 kV UL RECOGNIZED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3SR2M
onsemi
$2.7250 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3SM
onsemi
$2.7250 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3SR2VM
onsemi
$2.7250 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED, VDE APPROVED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11F3VM
onsemi
$2.7250 Yes Active 60 mA 1.75 V NO THROUGH HOLE MOUNT 1 A 7.5 kV UL RECOGNIZED, VDE APPROVED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Transistor Outputs onsemi
H11F1SR2M
onsemi
$2.8557 Yes Active 60 mA 1.75 V YES SURFACE MOUNT 1 A 7.5 kV UL RECOGNIZED SINGLE FET OUTPUT OPTOCOUPLER 100 mW 25 µs e3 100 °C -40 °C 1 MATTE TIN ONSEMI DIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi