Parametric results for: MIC5310-OGYML-TR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic5310ogymltr
Select parts from the table below to compare.
Compare
Compare
MIC5310-OGYML-TR
Microchip Technology Inc
$1.1725 Yes Active 5.5 V 3.9 V 2.9 V 35 mV 150 mA 1.8 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 7 V 0.02784 % 0.058 % 1 2.987 V 2.813 V 1.854 V 1.746 V CMOS 3 % S-XDSO-N8 e4 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.079,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo