Parametric results for: MIC4604YM EV under MOSFET Drivers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: mic4604ym
Select parts from the table below to compare.
Compare
Compare
MIC4604YM-TR
Microchip Technology Inc
$0.6920 Yes Active 12 V 12 V SCHMITT TRIGGER 1.5 A 75 ns 75 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 300 µA 16 V 5.25 V 16 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip
MIC4604YM-T5
Microchip Technology Inc
$0.9351 Yes Active 12 V 75 ns 75 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 16 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip
MIC4604YMT-TR
Microchip Technology Inc
$0.9781 Yes Active 12 V 12 V SCHMITT TRIGGER 1.5 A 75 ns 75 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 300 µA 16 V 5.25 V 16 V 5.25 V YES AUTOMOTIVE S-PDSO-N10 e3 125 °C -40 °C TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2.5 mm 600 µm 2.5 mm MICROCHIP TECHNOLOGY INC TDFN-10 compliant EAR99 8542.39.00.01 Microchip
MIC4604YMT-T5
Microchip Technology Inc
$1.1409 Yes Active 12 V 75 ns 75 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 16 V 5.25 V YES AUTOMOTIVE S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2.5 mm 600 µm 2.5 mm MICROCHIP TECHNOLOGY INC TDFN-10 compliant EAR99 8542.39.00.01 Microchip
MIC4604YMT5
Microchip Technology Inc
Check for Price Yes Active 12 V 12 V YES R-PDSO-G8 Not Qualified 8 PLASTIC SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL MICREL INC SOP, SOP8,.25 compliant
MIC4604YMTR
Micrel Inc
Check for Price Yes Active 12 V 12 V YES R-PDSO-G8 Not Qualified 8 PLASTIC SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL MICREL INC SOP, SOP8,.25 compliant
MIC4604YMT5
Micrel Inc
Check for Price Yes Active 12 V 12 V YES R-PDSO-G8 Not Qualified 8 PLASTIC SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL MICREL INC SOP, SOP8,.25 compliant
MIC4604YMTTR
Micrel Inc
Check for Price Yes Active 12 V 12 V YES R-PDSO-N10 Not Qualified 10 PLASTIC SON SOLCC10,.1,20 RECTANGULAR SMALL OUTLINE NO LEAD 500 µm DUAL MICREL INC SON, SOLCC10,.1,20 compliant
MIC4604YM
Microchip Technology Inc
Check for Price Yes Active 12 V 12 V SCHMITT TRIGGER 1.5 A 75 ns 75 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 300 µA 16 V 5.25 V 16 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC4604YMTT5
Micrel Inc
Check for Price Yes Active 12 V 12 V YES R-PDSO-N10 Not Qualified 10 PLASTIC SON SOLCC10,.1,20 RECTANGULAR SMALL OUTLINE NO LEAD 500 µm DUAL MICREL INC SON, SOLCC10,.1,20 compliant