Filter Your Search
1 - 2 of 2 results
|
MIC29510-3.3WT
Microchip Technology Inc
|
$4.1601 | Yes | Active | 8 V | 4.3 V | 3.3 V | 700 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29510-3.3WT
Micrel Inc
|
Check for Price | Yes | Transferred | 8 V | 4.3 V | 3.3 V | 700 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | ROHS COMPLIANT, TO-220, 3 PIN |