Filter Your Search
1 - 2 of 2 results
|
MIC2551BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 2.5 V | 20 µA | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | DFN | MLF-16 | 16 | MLF | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2551BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 2.5 V | 20 µA | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | MLF-16 | not_compliant |