Filter Your Search
1 - 10 of 12 results
|
MI-260MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | , | 9 | compliant | |||
|
MI-260MX-F4
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | , | 9 | compliant | |||
|
MI-260MX-F3
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | , | 9 | compliant | |||
|
MI-260-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | |||||
|
MI-260-MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | |||||
|
MI-260MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | |||
|
MI-260-MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||
|
MI-260MX
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-PDMA-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | PLASTIC, MODULE-9 | 9 | compliant | |||
|
MI-260MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | |||
|
MI-260-MX-F3
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 125 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |