Filter Your Search
1 - 1 of 1 results
|
MFHA2512R4500FE
Eaton Corporation
|
Check for Price | Yes | Active | 450 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 948.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EATON CORP | CHIP | compliant | Eaton |