Parametric results for: MFH-3-1/8-S (ALTERNATE: 7... under Ceramic Capacitors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Size Code: 7958
Select parts from the table below to compare.
Compare
Compare
PR801C256ZAA
Kyocera AVX Components
Check for Price Obsolete 25 µF 100 V 80 % 7958 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR80AC205KAA
Kyocera AVX Components
Check for Price Obsolete 2 µF 1 kV 10 % 7958 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR808C605KAA
Kyocera AVX Components
Check for Price Obsolete 6 µF 400 V 10 % 7958 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR80AC205ZAA
Kyocera AVX Components
Check for Price Obsolete 2 µF 1 kV 80 % 7958 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR80AC205MAA
Kyocera AVX Components
Check for Price Obsolete 2 µF 1 kV 20 % 7958 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR80AC205JAA
Kyocera AVX Components
Check for Price Obsolete 2 µF 1 kV 5 % 7958 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR805C506KAA
Kyocera AVX Components
Check for Price Obsolete 50 µF 50 V 10 % 7958 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR801C256JAA
Kyocera AVX Components
Check for Price Obsolete 25 µF 100 V 5 % 7958 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR805C506ZAA
Kyocera AVX Components
Check for Price Obsolete 50 µF 50 V 80 % 7958 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99
PR801C256KAA
Kyocera AVX Components
Check for Price Obsolete 25 µF 100 V 10 % 7958 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR PR Capacitance, Temperature Operation PR 15% ppm/°C 125 °C -55 °C 2 Radial 12.7 mm 32.8 mm 20.1 mm 14.7 mm AVX CORP , 7958 unknown EAR99