Filter Your Search
1 - 3 of 3 results
|
MF70-7682-CB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 76.8 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 850 µm | 29.5 mm | 6.7 mm | 18.6 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MF70-7682-CB25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 76.8 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 850 µm | 29.5 mm | 6.7 mm | 18.6 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MF70-7682-CB25
RCD Components Inc
|
Check for Price | Active | 76.8 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 850 µm | 29.5 mm | 6.7 mm | 18.6 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |