Filter Your Search
1 - 10 of 1,011 results
|
P1206K3322FNT
Vishay Intertechnologies
|
$5.0719 Buy | Yes | Active | 33.2 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
P1206K3322FBW
Vishay Intertechnologies
|
$5.0719 Buy | No | Active | 33.2 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
P1206H3322FBT
Vishay Intertechnologies
|
$5.3150 Buy | No | Obsolete | 33.2 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
P1206H3322FBW
Vishay Intertechnologies
|
$5.3629 Buy | No | Active | 33.2 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
P1206H3322FBTA
Vishay Intertechnologies
|
$5.3629 Buy | No | Active | 33.2 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
PHT1206H3322FNT
Vishay Intertechnologies
|
$6.3244 Buy | Yes | Active | 33.2 kΩ | 1 % | 1206 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | 200 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | ||||||||||||
|
BLU1206P-3322-FT15Q
RCD Components Inc
|
Check for Price Buy | No | Active | 33.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
BLU1206ER-3322-FT101W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 33.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
BLU1206-3322-FB50W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 33.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
AMF120633K21%10PPM/KNS
Microtech GmbH Electronic
|
Check for Price Buy | Yes | Active | 33.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |