Filter Your Search
1 - 10 of 3,258 results
|
DCM-37S-S
ITT Interconnect Solutions
|
$25.6383 | No | No | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.729 inch | 0.183 inch | ITT CANNON | compliant | ||||||||||||||||||
|
DCMM-37S-S
ITT Interconnect Solutions
|
$44.8437 | No | No | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | NO | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.729 inch | 0.183 inch | ITT CANNON | compliant | |||||||||||||||||
|
DCM37SS
ITT Interconnect Solutions
|
$60.4200 | No | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.729 inch | 0.183 inch | ITT CANNON | compliant | |||||||||||||||||||
|
MDM-37SSM2
ITT Interconnect Solutions
|
$68.2357 | Active | 37 | 2 | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC-2A | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DCMM37SS
ITT Interconnect Solutions
|
$78.8460 | No | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | NO | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.729 inch | 0.183 inch | ITT CANNON | compliant | ||||||||||||||||||
|
MDM-37SSA
ITT Interconnect Solutions
|
$103.7628 | Active | 37 | 2 | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .125 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DCCM37SSBN
Cinch Connectivity Solutions
|
$109.4566 | Active | 37 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | MIL, UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | SOLDER | 0.298 inch | 0.224 inch | 1.475 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||
|
MWDM2L-37SSB
Glenair Inc
|
$114.6902 | Yes | Active | 37 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | SOLDER | 0.308 inch | 0.234 inch | 1.485 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||||||||||||||
|
MDM-37SSM3
ITT Interconnect Solutions
|
$129.9935 | Active | 37 | 2 | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC-2A | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.23 inch | 1.485 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
MDM-37SSB
ITT Interconnect Solutions
|
$156.4265 | No | Active | 37 | 2 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 2.224 N | 5 GΩ | 26 AWG | 32 AWG | .139 N | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | NON-THREADED | ONE | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.23 inch | 1.485 inch | 0.2 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON |