Parametric results for: MDF76GW-30S-1H(55) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mdf76gw30s1h55
Select parts from the table below to compare.
Compare
Compare
MDF76GW-30S-1H(55)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 30 1 1 mm 1 40 mΩ 1 A FEMALE 50 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR EMI SHIELDED 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 85 °C FITTING NAIL RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose