Filter Your Search
1 - 1 of 1 results
|
MD112D-05ERW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.85 V | 5.15 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MICROPOWER DIRECT | , | unknown | EAR99 |