Filter Your Search
1 - 10 of 6,761 results
|
RT0603FRE0713K3L
YAGEO Corporation
|
$0.0144 | Yes | Yes | Active | 13.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RT0402FRE0713K3L
YAGEO Corporation
|
$0.0182 | Yes | Yes | Active | 13.3 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
7-1879337-1
TE Connectivity
|
$0.0234 | Yes | Active | 13.3 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||
|
MCT06030C1332FP500
Vishay Intertechnologies
|
$0.0386 | Yes | Active | 13.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR;RATED AC VOLTAGE:75V | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||
|
MRS25000C1332FCT00
Vishay Intertechnologies
|
$0.0654 | Yes | Active | 13.3 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
MRS16000C1332FC100
Vishay Intertechnologies
|
$0.1750 | Yes | Active | 13.3 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 200V | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
MRS25000C1332FC100
Vishay Intertechnologies
|
$0.3860 | Yes | Active | 13.3 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
P1206H1332FBT
Vishay Intertechnologies
|
$4.3084 | No | Active | 13.3 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||||
|
P1206H1332FNT
Vishay Intertechnologies
|
$5.2500 | Yes | Active | 13.3 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||||
|
P1206H1332FBW
Vishay Intertechnologies
|
$5.2987 | No | Active | 13.3 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |