Filter Your Search
1 - 10 of 9,312 results
|
MCR18EZPF1002
ROHM Semiconductor
|
$0.0819 | Yes | Yes | Active | 10 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 3.2 mm | RECTANGULAR PACKAGE | SMT | 1.6 mm | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||
|
MCR18FZHF2941
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.94 kΩ | e3 | -55 °C | SURFACE MOUNT | TR, PAPER | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||||||||||
|
MCR18QZHF45R3
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 45.3 Ω | e3 | -55 °C | SURFACE MOUNT | TR, PAPER | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||||||||||
|
MCR18ERTD7503
ROHM Semiconductor
|
Check for Price | Obsolete | 750 kΩ | TS 16949 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | ROHM CO LTD | CHIP | compliant | Chip | 2 | 550 µm | 3.05 mm | RECTANGULAR PACKAGE | SMT | 1.55 mm | 125 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 50 ppm/°C | 0.5 % | 200 V | |||||||||
|
MCR18FZHF3571
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.57 kΩ | e3 | -55 °C | SURFACE MOUNT | TR, PAPER | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||||||||||
|
MCR18EZHMJW205
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 200 ppm/°C | 5 % | 200 V | |||||||||||
|
MCR18EZPD8201
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | ROHM CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Rectangular | 2 | 550 µm | 3.2 mm | RECTANGULAR PACKAGE | SMT | 1.6 mm | 125 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 50 ppm/°C | 0.5 % | 200 V | |||
|
MCR18ERTF10R2
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 10.2 Ω | TS 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | Chip | 2 | 550 µm | 3.05 mm | RECTANGULAR PACKAGE | SMT | 1.55 mm | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||||||
|
MCR18ERTF1582
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 15.8 kΩ | TS 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 550 µm | 3.05 mm | RECTANGULAR PACKAGE | SMT | 1.55 mm | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||||
|
MCR18QZHF5620
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 562 Ω | e3 | -55 °C | SURFACE MOUNT | TR, PAPER | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 2 | RECTANGULAR PACKAGE | 250 mW | 70 °C | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V |