Parametric results for: MCR10 FZH J 683 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 12,021 results

|
-
-
-
-
Manufacturer Part Number: mcr10
Select parts from the table below to compare.
Compare
Compare
MCR10EZPF4701
ROHM Semiconductor
$0.0071 Yes Yes Active 4.7 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 2 mm RECTANGULAR PACKAGE SMT 1.25 mm 125 mW 70 °C FIXED RESISTOR 0805 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 150 V
MCR10EZHFLR330
ROHM Semiconductor
$0.0288 Yes Yes End Of Life 330 mΩ AEC-Q200 e3 155 °C -55 °C SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor RECTANGULAR PACKAGE 2 550 µm 2 mm SMT 1.25 mm 250 mW 70 °C FIXED RESISTOR 0805 METAL GLAZE/THICK FILM 250 ppm/°C 1 % 287.2 mV
MCR10EZHFLR270
ROHM Semiconductor
$0.0288 Yes Yes End Of Life 270 mΩ AEC-Q200 e3 155 °C -55 °C SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 RECTANGULAR PACKAGE 2 550 µm 2 mm SMT 1.25 mm 250 mW 70 °C FIXED RESISTOR 0805 METAL GLAZE/THICK FILM 250 ppm/°C 1 % 259.8 mV
MCR10EZPF1001
ROHM Semiconductor
$0.0349 Yes Yes Active 1 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 2 mm RECTANGULAR PACKAGE SMT 1.25 mm 125 mW 70 °C FIXED RESISTOR 0805 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 150 V
MCR100JZHF2001
ROHM Semiconductor
$0.0599 Yes Yes Not Recommended 2 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 200 V
MCR100JZHF1002
ROHM Semiconductor
$0.0619 Yes Yes Not Recommended 10 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES TIN OVER NICKEL WRAPAROUND ROHM CO LTD SMT, 2512 compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 200 V
MCR100JZHF1500
ROHM Semiconductor
$0.0619 Yes Yes Not Recommended 150 Ω AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD SMT, 2512 compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 200 V
MCR100JZHJ470
ROHM Semiconductor
$0.0651 Yes Yes Not Recommended 47 Ω AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 200 ppm/°C 5 % 200 V
MCR100JZHJ152
ROHM Semiconductor
$0.0651 Yes Yes Not Recommended 1.5 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 200 ppm/°C 5 % 200 V
MCR100JZHJ222
ROHM Semiconductor
$0.0651 Yes Yes Not Recommended 2.2 kΩ AEC-Q200; IATF 16949 e3 155 °C -55 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor Rectangular 2 550 µm 6.3 mm RECTANGULAR PACKAGE SMT 3.2 mm 1 W 70 °C FIXED RESISTOR 2512 METAL GLAZE/THICK FILM 200 ppm/°C 5 % 200 V