Filter Your Search
1 - 10 of 12,021 results
|
MCR10EZPF4701
ROHM Semiconductor
|
$0.0071 | Yes | Yes | Active | 4.7 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 2 mm | RECTANGULAR PACKAGE | SMT | 1.25 mm | 125 mW | 70 °C | FIXED RESISTOR | 0805 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 150 V | ||
|
MCR10EZHFLR330
ROHM Semiconductor
|
$0.0288 | Yes | Yes | End Of Life | 330 mΩ | AEC-Q200 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | RECTANGULAR PACKAGE | 2 | 550 µm | 2 mm | SMT | 1.25 mm | 250 mW | 70 °C | FIXED RESISTOR | 0805 | METAL GLAZE/THICK FILM | 250 ppm/°C | 1 % | 287.2 mV | |||
|
MCR10EZHFLR270
ROHM Semiconductor
|
$0.0288 | Yes | Yes | End Of Life | 270 mΩ | AEC-Q200 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | RECTANGULAR PACKAGE | 2 | 550 µm | 2 mm | SMT | 1.25 mm | 250 mW | 70 °C | FIXED RESISTOR | 0805 | METAL GLAZE/THICK FILM | 250 ppm/°C | 1 % | 259.8 mV | ||||
|
MCR10EZPF1001
ROHM Semiconductor
|
$0.0349 | Yes | Yes | Active | 1 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 2 mm | RECTANGULAR PACKAGE | SMT | 1.25 mm | 125 mW | 70 °C | FIXED RESISTOR | 0805 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 150 V | ||
|
MCR100JZHF2001
ROHM Semiconductor
|
$0.0599 | Yes | Yes | Not Recommended | 2 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||
|
MCR100JZHF1002
ROHM Semiconductor
|
$0.0619 | Yes | Yes | Not Recommended | 10 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | ROHM CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||
|
MCR100JZHF1500
ROHM Semiconductor
|
$0.0619 | Yes | Yes | Not Recommended | 150 Ω | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | ||
|
MCR100JZHJ470
ROHM Semiconductor
|
$0.0651 | Yes | Yes | Not Recommended | 47 Ω | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 200 ppm/°C | 5 % | 200 V | |||
|
MCR100JZHJ152
ROHM Semiconductor
|
$0.0651 | Yes | Yes | Not Recommended | 1.5 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 200 ppm/°C | 5 % | 200 V | |||
|
MCR100JZHJ222
ROHM Semiconductor
|
$0.0651 | Yes | Yes | Not Recommended | 2.2 kΩ | AEC-Q200; IATF 16949 | e3 | 155 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | Rectangular | 2 | 550 µm | 6.3 mm | RECTANGULAR PACKAGE | SMT | 3.2 mm | 1 W | 70 °C | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 200 ppm/°C | 5 % | 200 V |