Filter Your Search
1 - 5 of 5 results
|
MCP2510-I/ST
Microchip Technology Inc
|
$4.4452 | Yes | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | NO | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-20 | 20 | compliant | Microchip | |||||||||||
|
MCP2510-I/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | NO | SYNC; BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||
|
MCP2510-I/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | NO | SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||
|
MCP2510-IST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 0.125 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | NO | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, | 20 | compliant | ||||||||||||
|
MCP2510I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 14 | SPI | 0.125 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | NO | SYNC; BIT | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, | 20 | compliant | 8542.31.00.01 | 1999-06-07 |