Filter Your Search
1 - 2 of 2 results
|
MCP1257-E/MF
Microchip Technology Inc
|
$1.7121 | Yes | Yes | Active | 2 V | 3.3 V | 3.6 V | 1.8 V | 3.201 V | 6.501 V | 100 mA | YES | BOOST | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | compliant | Microchip | ||||||
|
MCP1257-EMF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2 V | 3.3 V | 3.6 V | 1.8 V | 3.201 V | 6.501 V | 100 mA | YES | BOOST | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC10,.12,20 | compliant | DFN | 6 | EAR99 | 8542.39.00.01 |