Filter Your Search
1 - 3 of 3 results
|
MCM4180P20
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 22 ns | CACHE TAG SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 26.41 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 | |||
|
MCM4180P20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 22 ns | CACHE TAG SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 26.41 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, DIP-22 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
MCM4180P20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 5 V | 20 ns | CACHE TAG SRAM | 4000 | 4.096 k | 140 mA | 140 µA | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.3 | unknown |