Parametric results for: MCF 19 BX under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,407,189 results

|
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: BX
Select parts from the table below to compare.
Compare
Compare
C1206N103K1XSL
KEMET Corporation
$0.0642 No No Active 10 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
CK06BX104M
Kyocera AVX Components
$0.1065 No No Active 100 nF 100 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn63Pb37) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.24.00.60
CK05BX390K
Kyocera AVX Components
$0.1091 No No Active 39 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60
CK06BX222K
Kyocera AVX Components
$0.1128 No No Active 2.2 nF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial BULK NO Tin/Lead (Sn63Pb37) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.24.00.60
CK05BX270KTR
KEMET Corporation
$0.1360 No Active 27 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015/18 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 12 INCH NO Tin/Lead (Sn/Pb) WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , not_compliant EAR99 8532.24.00.60
M39014/01-1299V
Kyocera AVX Components
$0.1624 No No Active 100 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
CK05BX153K
Kyocera AVX Components
$0.1627 No No Active 15 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60
M39014/01-1541
Kyocera AVX Components
$0.1791 No No Active 22 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60
M39014/01-1482V
Kyocera AVX Components
$0.2189 No No Active 1.8 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
M39014/02-1310V
Kyocera AVX Components
$0.2234 No No Active 100 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , compliant EAR99 8532.24.00.60