Filter Your Search
1 - 10 of 1,471 results
|
MCW0612MC3300FP100
Vishay Intertechnologies
|
$0.2165 | Yes | Active | 330 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
H4330RBAA
TE Connectivity
|
$2.7328 | Yes | Active | 330 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||||
|
PRC2512TC5U330R+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 330 Ω | 0.05 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 550 µm | 6.3 mm | 3.1 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||||||
|
PCF-W2512-03-3300-C-E-LT
TT Electronics Resistors
|
Check for Price | No | Active | 330 Ω | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
NTRA50A3300DTRQYF
NIC Components Corp
|
Check for Price | Yes | Active | 330 Ω | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
NTR50C3300NTR1KF
NIC Components Corp
|
Check for Price | Yes | Active | 330 Ω | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
M55342H10B330GMWI
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
TFCR1210-2W-K-3300DPBT
VENKEL LTD
|
Check for Price | No | Obsolete | 330 Ω | 0.5 % | 500 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TFCR (1210,2W) | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
S1010CA331JEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 75 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
M55342M10B330GUWSM
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | not_compliant | EAR99 | 8533.21.00.30 |