Filter Your Search
1 - 3 of 3 results
|
MC74F138DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SOP | 50 pF | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC74F138DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SOP | 50 pF | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC74F138DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | YES | SOP | OTHER DECODER/DRIVER | TTL | 20 mA | 5 V | 20 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |