Filter Your Search
1 - 7 of 7 results
|
MAX5904ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.31.00.01 | |||||||
|
MAX5904ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2001-11-21 | Analog Devices | ||||||
|
MAX5904ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.31.00.01 | |||||||
|
MAX5904ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2001-11-21 | Analog Devices | ||||||
|
MAX5904ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1 V | 13.2 V | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Power Supply Support Circuit | ||||||||||
|
MAX5904ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX5904ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | NO | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 |