Parametric results for: MAX526) under Digital to Analog Converters

Filter Your Search

1 - 10 of 63 results

All Filters
|
10.0 07531.7510.0 07515212631.75
-
0.0120.0 4880.0120.0 2120.0 3040.0 3960.0 488
-
-9-5-9-8-7-6-5
-
12141213131414
-
1813568
-
70125708498111125
-
-550-55-27-140
-
14151414.514.815
-
Manufacturer Part Number: max526
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX526CEWG+
Maxim Integrated Products
MAX526DCNG+
Maxim Integrated Products
MAX526DCNG+
Analog Devices Inc
MAX5264BCMH-T
Maxim Integrated Products
MAX526AMYG
Maxim Integrated Products
MAX526ACNG
Maxim Integrated Products
MAX526DCNG
Maxim Integrated Products
MAX526CMYG/883B
Maxim Integrated Products
MAX526AENG
Rochester Electronics LLC
MAX526CENG+
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Negative Supply Voltage-Nom Number of Functions Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Obsolete 15 V 0.0122 % 12 YES D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
Yes Yes Transferred 0.024 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS COMMERCIAL R-PDIP-T24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP DIP-24 24 compliant EAR99 8542.39.00.01
Yes Active 0.024 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS COMMERCIAL R-PDIP-T24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 compliant 24-PDIP-300_MIL 2001-05-16 Analog Devices
No No Obsolete 14 V 9 V -7 V 0.0488 % 14 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD -9 V 8 22 µs BICMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 1 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 10.0075 mm 2.388 mm 10.0075 mm MAXIM INTEGRATED PRODUCTS INC QFP QFP, 44 compliant 8542.39.00.01
No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C 240 20 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant 3A001.A.2.C 8542.39.00.01
No No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 240 20 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant 8542.39.00.01
No No Obsolete 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 30.545 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant EAR99 8542.39.00.01
No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs CMOS MILITARY R-CDIP-T24 Not Qualified e4 1 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD OVER NICKEL THROUGH-HOLE DUAL MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 not_compliant 3A001.A.2.C 8542.39.00.01
No Active 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs CMOS INDUSTRIAL R-PDIP-T24 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-24 24 unknown
Yes Active 0.012 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS INDUSTRIAL R-PDIP-T24 e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 compliant 24-PDIP-300_MIL 2001-05-16 Analog Devices
Compare
MAX526CEWG+
Maxim Integrated Products
$36.7576 Buy Yes Yes Obsolete 15 V 0.0122 % 12 YES D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
MAX526DCNG+
Maxim Integrated Products
$38.5086 Buy Yes Yes Transferred 0.024 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS COMMERCIAL R-PDIP-T24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP DIP-24 24 compliant EAR99 8542.39.00.01
MAX526DCNG+
Analog Devices Inc
$63.6153 Buy Yes Active 0.024 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS COMMERCIAL R-PDIP-T24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 compliant 24-PDIP-300_MIL 2001-05-16 Analog Devices
MAX5264BCMH-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 14 V 9 V -7 V 0.0488 % 14 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD -9 V 8 22 µs BICMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 1 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 10.0075 mm 2.388 mm 10.0075 mm MAXIM INTEGRATED PRODUCTS INC QFP QFP, 44 compliant 8542.39.00.01
MAX526AMYG
Maxim Integrated Products
Check for Price Buy No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C 240 20 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant 3A001.A.2.C 8542.39.00.01
MAX526ACNG
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 240 20 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant 8542.39.00.01
MAX526DCNG
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs 28 mA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 30.545 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant EAR99 8542.39.00.01
MAX526CMYG/883B
Maxim Integrated Products
Check for Price Buy No Obsolete 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs CMOS MILITARY R-CDIP-T24 Not Qualified e4 1 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD OVER NICKEL THROUGH-HOLE DUAL MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 not_compliant 3A001.A.2.C 8542.39.00.01
MAX526AENG
Rochester Electronics LLC
Check for Price Buy No Active 15 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 4 3 µs CMOS INDUSTRIAL R-PDIP-T24 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-24 24 unknown
MAX526CENG+
Analog Devices Inc
Check for Price Buy Yes Active 0.012 % 12 NO D/A CONVERTER BINARY 4 28 mA CMOS INDUSTRIAL R-PDIP-T24 e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 compliant 24-PDIP-300_MIL 2001-05-16 Analog Devices