Filter Your Search
1 - 1 of 1 results
|
MAX398MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 6 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY | -8 V | -3 V | 8 | 1 | 75 dB | 8 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | SOP16,.25 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |